Microchip ATA5774C-PXQW technical specifications.
| Package/Case | VQFN |
| Current - Transmitting | 14mA |
| Frequency | 439MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5774C-PXQW to view detailed technical specifications.
No datasheet is available for this part.