Microchip ATA5780N-PNQW technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.3mA |
| Data Rate | 20Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5780N-PNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
