Microchip ATA5795-PNQW technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Transmitting | 7.3mA |
| Data Bus Width | 8b |
| Data Rate | 40Kbps |
| Frequency | 433MHz |
| Interface | SPI |
| Max Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5795-PNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
