Microchip ATA5812-PLQW technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5812-PLQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.