Microchip ATA5824C-PLQW technical specifications.
| Current - Receiving | 10.5mA |
| Current - Transmitting | 15.8mA |
| Data Rate | 20Kbps |
| Frequency | 435MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5824C-PLQW to view detailed technical specifications.
No datasheet is available for this part.