Microchip ATA6025-TAQ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Timeout | 360ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.5V |
| Type | Watchdog Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6025-TAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
