Microchip ATA6025-TAQY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 360ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Watchdog Circuit |
| Undervoltage Threshold | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6025-TAQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.