Microchip ATA6285N-PNQW technical specifications.
| Package/Case | TQFP |
| Current - Transmitting | 8.5mA |
| Data Bus Width | 8b |
| Data Rate | 20Kbps |
| Frequency | 315MHz |
| Interface | SPI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 85 |
| Number of Timers/Counters | 9 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | dsPIC33 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6285N-PNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.