
8-bit AVR core telecom IC with 433MHz frequency and 20Kbps data rate. Features 8KB FLASH memory, 512B RAM, and SPI interface. Operates from 2V to 3.6V supply, with 15 I/Os and 3 timers. Packaged in QFN for surface mounting, with a bandwidth of 120kHz and max power dissipation of 200mW.
Microchip ATA6286C-PNPW technical specifications.
| Bandwidth | 120kHz |
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Transmitting | 8.5mA |
| Data Bus Width | 8b |
| Data Rate | 20Kbps |
| Frequency | 433MHz |
| Interface | SPI |
| Max Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6286C-PNPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.