
8-bit AVR core telecom IC featuring 433MHz frequency and 20Kbps data rate. This QFN packaged integrated circuit operates with SPI interface, 2V to 3.6V supply voltage, and offers 8KB FLASH memory with 512B RAM. Includes 3 timers/counters and a watchdog timer, with 15 I/Os.
Microchip ATA6286C-PNQW technical specifications.
| Bandwidth | 120kHz |
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Transmitting | 8.5mA |
| Data Bus Width | 8b |
| Data Rate | 20Kbps |
| Frequency | 433MHz |
| Interface | SPI |
| Max Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA6286C-PNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.