Microchip ATA6560-GAQW-N technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6560-GAQW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.