Microchip ATA6613-EK technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | LIN |
| Number of Bits | 8 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 18.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6613-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.