Microchip ATA6625-GBQW technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6625-GBQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.