Microchip ATA6628-GLQW technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6628-GLQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.