
Microchip ATA6663-TAQY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6663-TAQY to view detailed technical specifications.
No datasheet is available for this part.