Microchip ATA6670-FFQW technical specifications.
| Package/Case | Module |
| Max Supply Current | 2mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6670-FFQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.