
SIPO Based Peripheral Driver, BCDMOS, PDSO16
Microchip ATA6829-T3QY technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.6V |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-Off Delay Time | 20000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6829-T3QY to view detailed technical specifications.
No datasheet is available for this part.