The ATA6831C-PIQW-1 is an automotive-grade quad motor driver IC from Microchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 18 terminals and a quad terminal position. The device is packaged in a QFN-18 package and has a temperature grade of AUTOMOTIVE. It can operate with a supply voltage between 7.5V and 40V.
Microchip ATA6831C-PIQW-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N18 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6831C-PIQW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.