
The ATA6870-PLQW is a surface mount power management IC from Microchip, operating between -40°C and 85°C. It can handle supply voltages from 6.9V to 30V. This IC is available in a VQFN package, supplied on tape and reel in quantities of one. It is compliant with RoHS regulations and does not offer radiation hardening.
Microchip ATA6870-PLQW technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.9V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6870-PLQW to view detailed technical specifications.
No datasheet is available for this part.