Microchip ATA8405C-6DQY-66 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 8.5mA |
| Data Rate | 40Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA8405C-6DQY-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.