Microchip ATAB5744-N4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Smart RF |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAB5744-N4 to view detailed technical specifications.
No datasheet is available for this part.