Microchip ATAM862P-TNQY4D technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 4b |
| Frequency | 433MHz |
| Interface | SPI, Serial, USB, USART, 2-Wire, SSI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 128B |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM862P-TNQY4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
