Microchip ATAVRDRAGON technical specifications.
| Type | Development Board |
| Supported Device | AVR |
| Supported Device Technology | Microcontroller |
| RAM Size | 128KB |
| USB | 1 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Daughter Cards | No |
| Cage Code | 60991 |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip ATAVRDRAGON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.