This industrial telecom IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 35 terminals and is packaged in a 35-pin module. The IC operates at a nominal supply voltage of 3.6V and has a temperature grade of industrial.
Microchip ATBTLC1000-ZR110CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N35 |
| Width | 7.503 |
| Length | 10.541 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATBTLC1000-ZR110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.