Microchip ATBTLC1000A-UU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 2.142 |
| Length | 2.262 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATBTLC1000A-UU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.