Microchip ATDH2200E technical specifications.
| Type | Single Slot |
| Supported Device Technology | EEPROM/FPGA |
| In-System Programmability | Yes |
| Stand-Alone | Yes |
| PC Interface Type | Parallel |
| Operating Systems | Win 98|Win 2000|Win NT|Win XP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ATDH2200E to view detailed technical specifications.
No datasheet is available for this part.