Industrial-grade security IC with 10KB memory for authentication. Features an 8-terminal UDFN EP package, operating from -40°C to 85°C with a nominal supply voltage of 3.6V. This specialized IC offers a single function and is designed for dual terminal positioning.
Microchip ATECC508A-MAHDA-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC508A-MAHDA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.