The ATECC508A-SSHCZ-B is an industrial security IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is packaged in a SOIC-8 package. The device is designed for industrial applications and has a temperature grade of industrial.
Microchip ATECC508A-SSHCZ-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC508A-SSHCZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.