
Secure authentication IC featuring 10KB of secure key storage. This 8-terminal, dual-in-line component operates within an industrial temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it offers a single, specialized security function.
Microchip ATECC508A-SSHDA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC508A-SSHDA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.