
Secure element IC featuring 8 terminals in a compact 2x3mm UDFN package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 2V to 5.5V. Designed for security and authentication applications, this component offers robust protection with TS 16949 screening.
Microchip ATECC608A-MAHCZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | TS 16949 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC608A-MAHCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.