
The ATF1502AS-10AU44 is a 32-bit complex programmable logic device from Microchip, packaged in a TQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 10ns and a frequency of 125MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1502AS-10AU44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1502AS-10AU44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
