
32 Macrocell CPLD, 750 Gates, 32 I/Os, 2 LABs, 40 Logic Elements. Features 25ns propagation delay, 60MHz max frequency, and EEPROM memory. Operates from 4.5V to 5.5V, with a typical 5V supply. Packaged in a 44-TQFP surface mount case, measuring 10.1mm x 10.1mm x 1.05mm. RoHS compliant and lead-free.
Microchip ATF1502ASL-25AU44 technical specifications.
| Package/Case | TQFP |
| Frequency | 60MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 40 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Termination | SMD/SMT |
| Turn-On Delay Time | 25ns |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1502ASL-25AU44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
