
Complex Programmable Logic Device (CPLD) with 64 macro cells and 1.5K gates, operating at up to 125MHz. Features 32 I/Os and a propagation delay of 10ns. This surface mount device is housed in a 44-pin TQFP package, supporting a supply voltage range of 4.75V to 5.25V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip ATF1504AS-10AU44 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504AS-10AU44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
