
The ATF1504AS-7AX44 is a 32-bit microcontroller with 4 logic blocks and 64 macrocells. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is supplied with a voltage between 4.75V and 5.25V. It is packaged in a lead-free TQFP-44 package and is RoHS compliant. The microcontroller has a propagation delay of 7.5ns and is suitable for surface mount applications.
Microchip ATF1504AS-7AX44 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504AS-7AX44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
