
The ATF1504AS-7JC44 is a complex programmable logic device from Microchip, featuring 32 I/Os and 64 macrocells. It is available in a J-package and is designed to operate within a temperature range of 0-70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It is packaged in rail/Tube packaging in quantities of 27.
Microchip ATF1504AS-7JC44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-7JC44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
