
The ATF1504ASL-25AU100 is a complex programmable logic device from Microchip, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features 64 I/Os, 4 logic blocks, and 64 macrocells, with a maximum propagation delay of 25ns. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V, with an operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1504ASL-25AU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504ASL-25AU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
