Microchip ATF1504ASVL-20AU100 technical specifications.
| Package/Case | TQFP |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Turn-On Delay Time | 20ns |
| Weight | 0.023175oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504ASVL-20AU100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.