
64 Macrocell CPLD, 40 LABs, 1500 Gates, 32 I/Os, 20ns propagation delay, 83.3MHz frequency. EEPROM memory type, 3V to 3.6V operating voltage. Surface mount TQFP package, 10.1mm x 10.1mm x 1.05mm dimensions.
Microchip ATF1504ASVL-20AU44 technical specifications.
| Package/Case | TQFP |
| Frequency | 83.3MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Termination | SMD/SMT |
| Turn-On Delay Time | 20ns |
| Width | 10.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1504ASVL-20AU44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
