
The ATF1504ASVL-20JC68 is a complex programmable logic device with 64 macrocells and 48 programmable I/Os. It operates at a maximum frequency of 66MHz and has a maximum operating temperature of 70°C. The device is packaged in a J-lead package and is suitable for surface mount applications. It has a minimum operating temperature of 0°C and a maximum supply voltage of 3.6V. The device is not RoHS compliant and is available in a rail/Tube packaging quantity of 18.
Microchip ATF1504ASVL-20JC68 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 48 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504ASVL-20JC68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
