
Microchip ATF1504ASVL-20JU44 technical specifications.
| Package/Case | PLCC |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504ASVL-20JU44 to view detailed technical specifications.
No datasheet is available for this part.