
Microchip ATF1504BE-7AU100 technical specifications.
| Package/Case | A |
| Frequency | 210MHz |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 7 |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504BE-7AU100 to view detailed technical specifications.
No datasheet is available for this part.