Microchip ATF1508AS-10AAI128 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Macrocells | 128 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508AS-10AAI128 to view detailed technical specifications.
No datasheet is available for this part.