
The ATF16LV8C-10XC is a 16V8 macrocell IC with an access time of 10ns and a maximum frequency of 10GHz. It is available in a surface mount package and has a maximum supply voltage of 5.5V. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The IC has 8 macrocells and a supply current of 55mA.
Microchip ATF16LV8C-10XC technical specifications.
| Access Time | 10ns |
| Package/Case | X |
| Frequency | 10GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16LV8C-10XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
