The ATF16LV8C-10XU is an 8-bit simple programmable logic device from Microchip. It operates at a maximum frequency of 83.3MHz and features 8 macrocells. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ATF16LV8C-10XU is RoHS compliant and lead free.
Microchip ATF16LV8C-10XU technical specifications.
| Access Time | 10ns |
| Package/Case | TSSOP |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16LV8C-10XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.