
The ATF16V8BQL-25PC is a 25ns access time, 25GHz frequency IC with 8 macrocells. It is packaged in a DIP package and mounted through a hole. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Microchip ATF16V8BQL-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-25PC to view detailed technical specifications.
No datasheet is available for this part.
