Microchip ATF16V8C-5XC technical specifications.
| Access Time | 5ns |
| Package/Case | TSSOP |
| Frequency | 5GHz |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Series | 16V8 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8C-5XC to view detailed technical specifications.
No datasheet is available for this part.