
The ATF16V8C-7SI is a 7ns access time, 7GHz frequency FPGA with 8 macrocells. It is packaged in a surface mount S package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Microchip ATF16V8C-7SI technical specifications.
| Access Time | 7ns |
| Package/Case | S |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8C-7SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.