SPLD - Simple Programmable Logic Devices EEPLD 250 GATE ZERO PWR 5V 12NS COM TEMP
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | 16V8 |
| Supply Current | 95mA |
| RoHS | Compliant |
