The ATF16V8CZ-15SU is a 5V CMOS SPLD with 8 macrocells, operating at a maximum frequency of 62MHz. It is packaged in a 16-pin SOIC package and is suitable for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip ATF16V8CZ-15SU technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 62MHz |
| Lead Free | Lead Free |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8CZ-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.