The ATF20V8B-7SC is a surface mount FPGA with an access time of 7ns and a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device contains lead and is packaged in a rail/tube format with 31 units per package.
Microchip ATF20V8B-7SC technical specifications.
| Access Time | 7ns |
| Package/Case | S |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 20V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF20V8B-7SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
